4-2319848-8

Heilind Number:AMP4-2319848-8
Manufacturer:TE Connectivity
Manufacturer Number:4-2319848-8
ECAD Model:
3D Model

Description:

END STACK DIP 6P G RECESS T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2319848-8
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP4-2319848-8

Detailed Description

Easily integrate compact and reliable switching functionality into your electronic designs with this 6-position DIP switch. Featuring a rugged surface mount construction and a 2.54mm pitch, it ensures seamless compatibility with standard PCB layouts. The slide actuator design offers smooth operation, while the copper alloy contacts guarantee low resistance and high durability. With a rated voltage of 24VDC and RoHS compliance, this switch is ideal for a wide range of industrial and consumer applications. Its black housing and white actuator provide a sleek and professional appearance, making it a versatile choice for various electronic devices. Upgrade your design with this high-quality DIP switch today.