4-2324579-0

Heilind Number:AMP4-2324579-0
Manufacturer:TE Connectivity
Manufacturer Number:4-2324579-0
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

HOUSING, PLUG, 40P, DUAL ROW, EP2.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2324579-0
Amperage:2.5 A
Connector Type:Housing
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Row Spacing:.098 in, 2.5 mm
Number of Positions:40
Housing Color:Natural
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMP4-2324579-0

Detailed Description

Enhance your power and signal connections with this high-quality housing plug, featuring 40 positions arranged in a dual row configuration. Designed for seamless integration, this cable mount connector boasts a 2.5A amperage and a 250VAC/250VDC operating voltage, ensuring reliable performance in a variety of applications. With a pitch and row spacing of 2.5mm (.098 in), it facilitates easy crimp termination, while its natural housing color adds a professional touch. RoHS compliant and suitable for use in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector guarantees durability and compliance with industry standards. Perfect for wire-to-wire setups, it offers mating retention and is ideal for power and signal circuit applications. Upgrade your connectivity solutions with this essential component.