| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2328724-5 |
| Color: | Black/Natural |
| Series: | FPC |
| Amperage: | .5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 3 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Socket |
| Cable Type: | FPC/FFC |
| Contact Configuration: | Signal |
| Number of Positions: | 45 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Shielded: | No |
| Connector Height: | .039 in, 1 mm |
| Additional Features: | Easy Mating |
| Sealable: | No |
| Stamped: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Contact Design: | Standard Flat |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Contact Mating Location: | Bottom |
| Flex Cable Thickness: | .008 in, .2 mm |
| Part Aliases: | null 4-2328724-5 |
| SKU: | AMP4-2328724-5 |
4-2328724-5
| Heilind Number: | AMP4-2328724-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2328724-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this high-quality Connector Assembly, featuring a sleek Black/Natural design. With a .5 A amperage and 30 V AC/DC voltage, it ensures reliable power transmission. The Surface Mount termination method and Copper Alloy contact material offer durability, while the LCP housing material and Gold contact plating provide optimal performance. With 45 signal positions and a .3 mm pitch, it's perfect for FPC/FFC cable types. Operating in a wide temperature range of -40 to 85 °C, it's suitable for various environments. Boasting a Right Angle mount orientation and easy mating features, it's convenient to use. RoHS compliant and lead-free solder compatible, it's also eco-friendly. Perfect for data and device connectivity in industrial or consumer electronics applications.

