| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2337939-3 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | SMT Hold-Down |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 4-2337939-3 |
| SKU: | AMP4-2337939-3 |
4-2337939-3
| Heilind Number: | AMP4-2337939-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2337939-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Experience next-level connectivity with our cutting-edge PCIE GEN4 CON Connector. Designed for seamless integration on your circuit board, this Surface Mount termination boasts 98 precision-engineered positions for optimal signal transmission. The contact area is plated with durable Gold, ensuring reliable performance over time. With a pitch of 1mm, it offers precise alignment, while the black housing adds a sleek and professional touch. Operating at a temperature range suitable for various applications, this connector is RoHS compliant, guaranteeing environmental responsibility. Elevate your PCB design with the efficiency and quality of our Board to Board connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


