| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2337939-4 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | SMT Hold-Down |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 4-2337939-4 |
| SKU: | AMP4-2337939-4 |
4-2337939-4
| Heilind Number: | AMP4-2337939-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2337939-4 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCIE connectivity with this cutting-edge PCIE GEN4 CON. Designed for seamless integration onto your circuit board, this connector features a compact SMT form factor with 164 gold-plated contacts for optimal signal transmission. Its durable construction includes a black housing with 15 µin of gold plating on the contact mating area, ensuring reliable performance in demanding applications. With a 1 mm pitch and vertical mount orientation, it offers versatile installation options. RoHS compliant and lead-free, this connector is also environmentally conscious. Ideal for PCI Express Gen IV systems, it guarantees high-speed data transfer with efficiency and precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


