| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2337939-6 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .039 in, 1 mm |
| Number of Positions: | 64 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Contact Underplating Material: | Nickel |
| PCB Retention Type: | SMT Hold-Down |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | 1.57 mm |
| PCI Generation: | IV |
| Part Aliases: | 4-2337939-6 |
| SKU: | AMP4-2337939-6 |
4-2337939-6
| Heilind Number: | AMP4-2337939-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2337939-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCI Express Gen4 connectivity with this cutting-edge 64-position card edge connector. Designed for surface mount installation on your PCB, it features a durable copper alloy contact material with gold plating for optimal signal transmission. The black housing and vertical mount orientation ensure seamless integration into your system. Operating flawlessly in temperatures, it's ideal for high-performance computing applications. RoHS compliant and lead-free, this connector is not only reliable but also environmentally friendly. Elevate your data and devices with this essential board-to-board connector.

