| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2394070-3 |
| SKU: | AMP4-2394070-3 |
4-2394070-3
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2026 | PCN-26-269180 - Location Change. Manufacturing location change (tooling transfer) | Download | |||
| 01/01/2026 | PCN-25-266283 - Spec Change. Affected product specification 108-160407 change from rev.B to rev.C Affected application specification 114-160223 change from rev.B to rev.C Affected product specification 108-160341 change from rev.B to rev.C Affected application specification 114-160182 change from rev.B to rev.C Affected application specification 114-160411 change from rev.B to rev.C | Download | |||
| 11/01/2025 | PCN-25-260656 - Drawing update. 1.Add plating description 2.Tolerance correction: No change in serial physical product dimensions, update due to typographical error in previous version (only for drawing no. 2394072) 3.Coding E shape correction: No change in serial physical product dimensions, but drawing update due to typographical error in previous version (only for drawing no. 2394072/2394062) Affected header drawing 2394060 change from rev.E to rev.E1;Affected header drawing 2394061 change from rev.E to rev.E1;Affected header drawing 2394062 change from rev.E to rev.E1;Affected header drawing 2394070 change from rev.D1 to rev.D2;Affected header drawing 2394071 change from rev.D1 to rev.D2;Affected header drawing 2394072 change from rev.D1 to rev.D2;Affected header drawing 2399606 change from rev.E to rev.E1;Affected header drawing 2399607 change from rev.E1 to rev.E2;Affected header drawing 2399608 change from rev.E to rev.E1;Affected header drawing 2399609 change from rev.E1 to rev.E2;Affected header drawing 2399610 change from rev.E3 to rev.E4;Affected header drawing 2399611 change from rev.E1 to rev.E2; | Download | |||
| 11/13/2024 | PCN-24-206191 - Material Changes. Increased insulation resistance by implementation of PA10T plastic material on PowerTube connection system | Download | |||
| 05/01/2024 | PCN-24-206204 - Info Form Change. No fit or function change. Information form change only, no product impact. implementation of revision letter into laser marking information. | Download | |||
| 03/11/2024 | PCN-23-194260 - Product Improvement. This change notification consists of overall improvements made to HVP-HD1000 and HVP-HD14000 series headers in order to improve long-term product robustness in corrosive environments. The surface treatment of the PowerTube header series will be changed from a nickel plating to passivation and the three lip seal (towards the aggregate) shore hardness increased. With this change TE will also be applying a lubricant to the inside of the mating interface to improve mate-ability with the plug as well. These changes have no negative impact on the overall product performance (e.g. electrical, mechanical, etc.), but rather serve as improvements to increase corrosion resistance. These changes have been validated and details of the validation can be provided at your request. -------As these changes bring noticeable improvements to the overall corrosion resistance, TE will be implementing these changes across all PNs starting in production after 11.03.2024. ------Customers may place orders for the current version of these headers until 23.12.2023. Orders place prior this date will be shipped out between 01.01.2024 and 29.02.2024. Orders received after this date will be shipped out after 11.03.2024 with the new changes implemented. There will be no opportunity to order the current header configuration (nickel plating with 45 SH seal) after 23.12.2023 as TE will start production of the improved parts and also clear inventory. No part numbers will be changed as a result. | Download | |||
| 03/11/2024 | PCN-24-201962 - New temporary traceability label. a traceability label addition to HVP HD headers to help with revision tracking. The change has no impact to form-fit-function. This change is temporary and will last around 6 to 12 months starting from March 2024. | Download | |||
| 08/11/2023 | PCN-23-179533 - Material Change. change material from PA66-GF to PA66 | Download | |||
| 06/30/2023 | PCN-23-179402 - Improve Mating Process.Optimize the guide feature to improve mating process between header and plug. No effect on the contact points & electrical performance between power terminals. | Download | |||
| 05/17/2023 | PCN-23-175451 - Feature Change. change to rivet nut to ensure a better performance on holding force & break loose torque | Download | |||

