| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-280050-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.8 mm, .661 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .093 - .13 in, 2.36 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP4-280050-1 |
4-280050-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 FLAG terminal. Crafted from durable brass with a tin plating, it ensures reliable performance in a wide operating temperature range from -40 to 110°C (-40 to 230°F). Designed for 15-20 AWG wire, it accommodates various tab widths and thicknesses, making it versatile for different applications. The receptacle terminal type with a flag orientation allows for easy installation, while the F-Crimp and open barrel design ensure secure and efficient crimping. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connectivity with this high-quality receptacle terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836223-2 | ![]() | |
| TE Connectivity MS3456KT22-9P | ![]() |


