| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-282832-0 |
| Amperage: | 12 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Pin Header |
| Pin Length: | .275 in, 7 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Unshrouded |
| Closed End: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Part Aliases: | 4-282832-0 |
| SKU: | AMP4-282832-0 |
4-282832-0
Specifications
Detailed Description
Introducing the TERMI-BLOK PIN HEAD SPL 6POS, a versatile solution for your power and signal connectivity needs. This pin header features a durable PA 6/6 housing in a vibrant green color, with a vertical board mount for easy installation. With six contacts at a 5mm pitch, it offers reliable performance in various applications. The contact material is brass with tin plating, ensuring efficient power transfer while operating at temperatures ranging from -40 to 105°C. Suitable for wire-to-board connections, this unshrouded header is RoHS compliant and comes in a package of 100, making it ideal for industrial use. Trusted for its quality and durability, the TERMI-BLOK PIN HEAD SPL 6POS is the perfect choice for your terminal block needs.

