4-284047-0

Heilind Number:AMP4-284047-0
Manufacturer:TE Connectivity
Manufacturer Number:4-284047-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-284047-0
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:25
Contact Amperage:15 A
Number of Positions:21
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Marking Color:Black
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:4-284047-0
SKU:AMP4-284047-0

Detailed Description

Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile connector designed for power and signal applications. This stacking plug features a durable PA 6/6 housing in a sleek green color, with a vertical mount angle for easy installation. With a pitch of 5.08mm (.2 in) and 21 positions, it offers reliable connections for wire sizes ranging from 12 to 30 AWG (.05 - 3 mm²). The phosphor bronze contacts with tin plating ensure excellent conductivity, while the 15A rating at 300V AC guarantees efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this industrial-grade connector is suitable for various environments. Its side stackable configuration and M3 screw mounting make it convenient for assembly, while the wire protection feature adds to its reliability. With RoHS compliance and a package quantity of 25, the TERMI-BLOK VERTICAL PLUG STACK is the ideal choice for your connectivity needs.