| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292156-4 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Brass |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 11.8 mm, .464 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Wire |
| Mating Retention: | Without |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| SKU: | AMP4-292156-4 |
4-292156-4
| Heilind Number: | AMP4-292156-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292156-4 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and relay signals with our CT Relay Header Assembly, designed for effortless free-hanging installation. Crafted with durable Nylon 6/6 housing and brass contacts, this connector ensures reliable performance in a variety of applications. With a single row and three positions, it offers compact connectivity with a 2mm pitch. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for signal transmission in diverse environments. The bright yellow housing adds visibility, while the straightforward plug-to-plug design facilitates hassle-free wire-to-wire or wire-to-board connections. Fully RoHS compliant, it meets environmental standards without sacrificing quality. Perfect for industrial and electronic projects, this assembly is a versatile solution for your connectivity needs.


