| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292207-0 |
| Housing Material: | Nylon GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Contact Amperage: | 2 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 39.37 µin |
| PCB Retention: | With |
| Connector Height: | .33 in, 8.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Connector Length: | 1.28 in, 32.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-292207-0 |
| SKU: | AMP4-292207-0 |
4-292207-0
| Heilind Number: | AMP4-292207-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292207-0 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your circuit with our Mini CT Single DIP V 20P. Designed for board mount installation using through-hole soldering, this connector features a black nylon GF housing and a vertical mount orientation. Meeting UL 94V-0 flammability standards, it ensures safety in operation. With 20 positions and a 1.5mm pitch, it provides reliable signal transmission. Rated for 50V AC/DC and 2A contact amperage, it's suitable for various applications. Operating in temperatures ranging from -30°C to 105°C, it offers durability. With tin-plated contacts and wave solder capability, it guarantees high-quality performance. Perfect for wire-to-board connections, this connector is essential for your PCB assembly needs.

