| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292208-0 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon (G.F) |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 850 |
| Contact Amperage: | 2 A |
| Number of Positions: | 40 |
| Housing Color: | Gray |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .291 in, 7.4 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7480 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.397 in, 35.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .326 in, 8.3 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-292208-0 |
| SKU: | AMP4-292208-0 |
4-292208-0
Specifications
Detailed Description
Experience seamless connectivity with our Mini CT D/R DIP 40P V NAT. Designed for efficiency, this connector features a 2A amperage, nylon (G.F) housing material, and 40 gold-plated brass contacts in a vertical mount orientation. With a pitch of 1.5mm, it ensures reliable signal transmission in various applications. UL 94V-0 compliant, this connector guarantees safety and durability. Ideal for PCB assembly, it boasts a PCB retention system with pre-tin plating for easy soldering. Operating at temperatures ranging from -30 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial use, this connector, with its compact design and high-quality construction, is the perfect solution for your connectivity needs. RoHS compliant.

