| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292216-0 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.2 mm, .44 in |
| Overall Length: | 1.618 in, 41.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .078 in, 2 mm |
| Number of Positions: | 40 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Matrix |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP4-292216-0 |
4-292216-0
| Heilind Number: | AMP4-292216-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292216-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with our MINI CT D/R RELAY 40P V NAT, featuring a 2A amperage and 40-pin connector assembly. Crafted with durable Nylon 6/6 housing in a natural color, this panel-mount relay ensures secure connectivity in various applications. The brass contact pins, arranged in a matrix layout, guarantee reliable performance. With an operating temperature range of -30 to 105°C (-22 to 221°F) and compliance with RoHS standards, this connector is both resilient and environmentally friendly. Suitable for wire-to-panel setups, it offers mating retention and is ideal for signal circuitry needs. Upgrade your connectivity solutions with this high-quality component.

