| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292246-2 |
| Series: | AMP Mini CT Lattice |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Tin |
| Pitch: | .059 in, .171 in, 1.5 mm, 4.36 mm |
| Voltage: | 250 VAC |
| Row Spacing: | 3 mm, 5.6 mm |
| Keying: | B |
| Number of Positions: | 26 |
| Housing Color: | Gray |
| GPL: | 398 |
| Mating Retention Type: | Screw |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2150 |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 10 + 12 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-292246-2 |
| SKU: | AMP4-292246-2 |
4-292246-2
Specifications
Detailed Description
Introducing the AMP Mini CT Lattice Connector, a versatile solution for your power and signal connectivity needs. This two-row receptacle features a durable thermoplastic housing in gray, meeting UL 94V-0 flammability standards for safety. With 26 positions, including 4 power and 22 signal contacts, it offers reliable performance in a range of applications. The mount type is cable-free-hanging, with crimp termination and gold/tin contact plating for optimal conductivity. Operating at temperatures from -30 to 105°C (-22 to 221°F) and rated for 250VAC, it ensures dependable operation in diverse environments. The connector's 1.5mm pitch and keying feature (Type B) facilitate proper alignment during mating, while the screw retention system enhances stability. Suitable for cable-to-cable connections, this AMP connector is RoHS compliant, meeting environmental standards. Trust in its quality construction and efficient design for seamless connectivity in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() |


