| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-292262-0 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon (G.F) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 520 |
| Contact Amperage: | 2 A |
| Number of Positions: | 40 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.15 mm, .518 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7480 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 1.397 in, 35.5 mm |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .358 in, 9.1 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .114 in, 2.9 mm |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-292262-0 |
| SKU: | AMP4-292262-0 |
4-292262-0
| Heilind Number: | AMP4-292262-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-292262-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your signal connections with our AMP Mini CT Double Row DIP Type Connector. Designed for board mount applications, this connector features a durable Nylon (G.F) housing in a natural color, meeting UL 94V-0 flammability standards. With a pitch of 1.5mm (.059 in) and contact amperage of 2A, it ensures reliable performance in various electronic setups. The right-angle mount orientation and staggered contact layout offer versatility in assembly, while the pre-tin contact plating enhances conductivity. With a contact shape of square and matte finish, it guarantees secure connections for optimal signal transmission. Compliant with RoHS standards, it's a sustainable choice for your projects. Note: The description above is a general one and not specific to the provided SKU. Let me know if you need a customized description for a particular SKU.

