4-440129-2

Heilind Number:AMP4-440129-2
Manufacturer:TE Connectivity
Manufacturer Number:4-440129-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HPI 2.0MM,HSG,2POS,YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-440129-2
Color:Yellow
Series:HPI
Amperage:3 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.079 in, 2 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:2000
Number of Positions:2
Housing Color:Yellow
Insulation Resistance:1000 MΩ
GPL:289
Mating Retention Type:Detent
Packaging:Bag/Carton
Operating Temperature Range:-13 - 185 °F, -25 - 85 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.177 in, 4.5 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Detent
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:E976
Wire Size:.05 - .22 mm², 30 - 24 AWG
Contact Layout:Inline
Connector Length:.228 in, 5.8 mm
Connector System:Wire to Board
Connector Product Type:Connector
Dielectric Withstanding Voltage:1000 V AC
Connector Width:.272 in, 6.9 mm
Mating Retention:With
Mating Connector Lock:With
Insulation Diameter:.0354 - .059 in, .9 - 1.5 mm
Housing Configuration:Both Ends Closed
Locking Interface:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:4-440129-2
SKU:AMP4-440129-2

Detailed Description

Enhance your connectivity with our HPI 2.0MM Housing in vibrant Yellow. Designed for optimal performance, this connector features a 2-position receptacle configuration, suitable for power and signal applications. With a cable mount (free-hanging) installation, it offers easy and secure integration. Crafted with thermoplastic housing material and copper alloy contacts, it ensures durability and efficient conductivity. Meeting UL 94V-0 flammability standards, it guarantees safety. Operating in a wide temperature range of -25°C to 85°C (-13°F to 185°F) and with a voltage rating of 250VAC, it is reliable in diverse environments. With 2000 pieces in a package, it's ideal for your bulk connector needs. Rest assured of quality and compliance as it is RoHS certified. Elevate your connectivity solutions with this essential component.