| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-5175472-1 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 50 |
| Contact Amperage: | 1 A |
| Number of Positions: | 120 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .5 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Single Tine |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Contact Mating Area Length: | .259 in, 6.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-5175472-1 |
| SKU: | AMP4-5175472-1 |
4-5175472-1
Specifications
Detailed Description
Enhance your circuitry with the CHAMP .050 Series I Board Mount Connector. Crafted for superior performance, this connector features a single-row housing made of durable Nylon - GF, with Phosphor Bronze contacts for reliable conductivity. With a 1.27 mm pitch and a contact amperage of 1 A, it's ideal for signal applications. The connector, with 120 positions, offers efficient PCB mounting through Through Hole - Solder termination. Meeting UL 94V-0 flammability standards, it ensures safety. Operating in a wide temperature range of -67 to 185 °F, it's suitable for diverse environments. Its Right Angle mount orientation and boardlock retention system provide secure attachment, while the gold-plated contact mating area guarantees optimal signal transfer. Designed with precision, this connector is essential for your electronic projects.

