| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-5175474-0 |
| Series: | CHAMP .050 Series I |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 60 |
| Contact Amperage: | 1 A |
| Number of Positions: | 100 |
| Mount Orientation: | Right Angle |
| Insulation Resistance: | 1 MΩ |
| GPL: | 032 |
| Profile: | Standard |
| Packaging: | Tray |
| Operating Temperature Range: | -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 19.7 µin, .5 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .5 in |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Boardlock, Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0607 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | No |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin over Nickel |
| Board to Board Configuration: | Right Angle |
| Contact Shape: | Single Tine, Square |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.4 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-5175474-0 |
| SKU: | AMP4-5175474-0 |
4-5175474-0
Specifications
Detailed Description
Enhance your signal connectivity with the CHAMP .050 Series I Board Mount Receptacle, featuring a robust Nylon - GF housing and Phosphor Bronze contacts for reliable performance. With a 1.27 mm pitch and 100 positions, this connector offers high-density signal transmission. Operating at temperatures ranging from -67 to 185 °F, it is suitable for various environments. Its UL 94V-0 material flammability standard ensures safety, while gold plating on the contact mating area guarantees excellent conductivity. Designed for through-hole solder termination, this connector also features boardlock retention for secure PCB attachment. Ideal for signal applications, it provides a mating alignment with polarization for easy installation. RoHS compliance adds to its environmental credentials, making it a sustainable choice for your connectivity needs.

