4-5175475-1

Heilind Number:AMP4-5175475-1
Manufacturer:TE Connectivity
Manufacturer Number:4-5175475-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CHAMP 050 B/B REC V W/LEG 120P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-5175475-1
Series:CHAMP .050 Series I
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.05 in, 1.27 mm
Voltage:250 VAC
Contact Type:Socket
Package Quantity:50
Contact Amperage:1 A
Number of Positions:120
Mount Orientation:Vertical
Insulation Resistance:1 MΩ
GPL:032
Profile:Standard
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:19.7 µin, .5 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.5 in
Connector Height:.275 in, 7 mm
PCB Retention Type:Boardlock, Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0607
Contact Layout:Inline
Connector System:Board to Board
Stackable:No
PCB Retention Material:Brass
PCB Retention Plating Material:Tin over Nickel
Board to Board Configuration:Vertical
Contact Shape:Single Tine, Square
PCB Mount Alignment:Without
Termination Post Tail Length:.122 in, 3.1 mm
Connector Assembly Type:PCB Mount Receptacle
PCB Contact Termination Area Plating Thickness:1 µm, 39.4 µin
Material Flammability Standard:UL 94V-0
Part Aliases:4-5175475-1
SKU:AMP4-5175475-1

Detailed Description

Elevate your board-to-board connections with the CHAMP .050 Series I housing, meticulously crafted for optimal performance. This vertical mount receptacle, boasting 120 positions, features durable Nylon - GF construction and Phosphor Bronze contacts with gold plating for reliable signal transmission. With a pitch of 1.27mm, it ensures precise connectivity in your PCB assemblies. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for a wide range of applications, from -67 to 185 °F, this connector is meticulously engineered for efficiency and longevity. Trust in its quality for seamless data and power transmission in your electronic designs.