4-520935-2

Heilind Number:AMP4-520935-2
Manufacturer:TE Connectivity
Manufacturer Number:4-520935-2
Datasheet:Engineering Report
ECAD Model:
3D Model

Description:

PL 250 HOUSING REC RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-520935-2
Housing Material:Nylon
Pitch:15.11 mm, .595 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Red
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP4-520935-2

Detailed Description

Enhance your cable connections with our high-quality Receptacle Housing in vibrant red. Crafted from durable nylon, this housing ensures secure and reliable performance. With a pitch of 0.595 inches (15.11 mm) and straight orientation, it's perfect for various applications. Featuring two positions and a polarization mating alignment, it guarantees proper connection alignment. Designed for cable mount (free-hanging) installation, it offers convenience and versatility. RoHS compliant, you can trust in its environmental responsibility. Upgrade your terminal housing with this premium receptacle for seamless connectivity in your projects.