4-520935-3

Heilind Number:AMP4-520935-3
Manufacturer:TE Connectivity
Manufacturer Number:4-520935-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

250 HSG. PL MKII REC. 15.11mm 2P BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-520935-3
Housing Material:Nylon
Pitch:15.11 mm, .595 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Blue
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP4-520935-3

Detailed Description

Enhance your cable assembly with this two-position terminal housing, crafted from durable nylon in a sleek blue hue. Its straight receptacle design, featuring a .595-inch pitch, ensures secure and efficient connectivity. With polarization for accurate mating alignment, this housing guarantees a reliable fit. Designed for cable mount (free-hanging) installation, it offers versatility in various setups. RoHS compliant and featuring high-quality construction, it's a must-have component for your connectors and crimp terminals. Upgrade your systems with this essential receptacle housing.