| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-521253-1 |
| Housing Material: | Nylon |
| Pitch: | 15.11 mm, .595 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP4-521253-1 |
4-521253-1
| Heilind Number: | AMP4-521253-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-521253-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with this PL 250 HOUSING RECEPTACLE. Crafted from durable nylon, this straight orientation receptacle features a .595-inch pitch, perfect for accommodating two positions. The natural housing color adds a sleek touch to any assembly, while its RoHS compliance ensures environmentally friendly practices. Whether for industrial or DIY projects, this terminal housing is a reliable choice for secure and efficient connections. Upgrade your crimp terminal setups with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63854-1 | ![]() |


