| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-5332070-4 |
| Series: | Series 5 |
| Amperage: | 6.5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .072 in, 1.83 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 6.5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | 20 - 22 AWG, .326 - .518 mm² |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .028 - .033 in, .71 - .84 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .143 in, 3.63 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 4-5332070-4 |
| SKU: | AMP4-5332070-4 |
4-5332070-4
Specifications
Detailed Description
Enhance your electronic connections with our high-quality SOCKET,MIN-SPR W/N SN-AU SER-4 from the Series 5 lineup. Designed for efficient power and signal transmission, this discrete socket features Beryllium Copper contacts with Gold plating for optimal conductivity. Its through hole press-fit termination method ensures secure attachment to Printed Circuit Boards with a thickness ranging from .031 to .125 inches. Operating flawlessly in temperatures between -65 and 125°C, this socket is a reliable component for various applications. With its durable construction and ROHS compliance, it guarantees both performance and environmental responsibility. Upgrade your systems with this essential connector for seamless functionality.

