| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-5353190-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .024 in, 6 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 140 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 312 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold, Tin |
| PCB Thickness (Recommended): | .76 in |
| Connector Height: | .157 in, 4 mm |
| PCB Retention Type: | Solder Peg |
| Ground Component Type: | Grounding Contact |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2218 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 200 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 1.969 µin, 1 µm, 39.37 µin |
| Contact Mating Area Length: | 1.3 mm, 1 mm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-5353190-0 |
| SKU: | AMP4-5353190-0 |
4-5353190-0
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Board to Board Mezzanine Connector. Featuring a durable High Temperature Thermoplastic housing in sleek black, this vertical-mount receptacle offers reliable signal transmission with its 140 gold-plated contacts. With a compact .6mm pitch and stackable design, it's ideal for space-saving applications. UL 94V-0 certified for safety, it ensures secure PCB retention with solder pegs. Operating in a wide temperature range from -40 to 185°F, it guarantees performance in various environments. Suitable for data and device connections, this connector is the perfect solution for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-5353183-0 | ![]() |


