| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-5353515-5 |
| Housing Material: | High heat-resisted resin |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .02 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Package Quantity: | 1500 |
| Contact Amperage: | .3 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Gold |
| Connector Height: | .04 in, 1.08 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1087 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Vacuum Cover |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .059 in, 1.5 mm |
| PCB Contact Termination Area Plating Thickness: | .05 µm, 2 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-5353515-5 |
| SKU: | AMP4-5353515-5 |
4-5353515-5
Specifications
Detailed Description
Easily connect two circuit boards with our high-performance 0.5mm FS Connector Tab. Featuring a durable housing made of high heat-resisted resin in sleek black, this connector offers reliable signal transmission with gold-plated contacts. With a pitch of 0.5mm and a voltage rating of 250 VAC, it's ideal for a wide range of electronic applications. The surface-mount termination method and tape & reel packaging make for convenient assembly, while the stackable design allows for efficient board-to-board configuration. Measuring just 1.08mm in height, it's perfect for compact setups. Rest assured, this connector meets strict quality standards with UL 94V-0 flammability certification and RoHS compliance. Whether you're designing a new circuit or upgrading an existing system, this connector is the perfect choice for seamless connectivity.

