| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-535542-0 |
| Series: | Modu Connector System |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .15 in, 2.54 mm, 3.81 mm |
| Package Quantity: | 5 |
| Contact Amperage: | 3 A |
| Number of Positions: | 80 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Low |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5008 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point, Square |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .13 in, 3.3 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 1.27 µm |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-535542-0 |
| SKU: | AMP4-535542-0 |
4-535542-0
Specifications
Detailed Description
Experience seamless connectivity with our Modu Connector System, designed for high-performance applications. This straight, through-hole socket connector features a low-profile housing in black polyester with gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 333V AC, it offers precision and durability. The connector's UL 94V-0 material flammability standard and industrial-grade build make it suitable for a wide range of environments. Its vertical mount orientation, stackable design, and 80 positions enable versatile PCB connections. Trust in its quality and compliance with RoHS regulations for sustainable electronics manufacturing. Elevate your connectivity solutions with this efficient and dependable connector.

