| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-552008-1 |
| Series: | CHAMP Docking Connectors |
| Cover Type: | Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 50 |
| GPL: | 341 |
| Packaging: | Box, Kit |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| GPL Description: | Data and Devices |
| Product Code: | 1228 |
| Connector Product Type: | Accessory |
| Part Aliases: | 4-27046-4675 4-552008-1 |
| SKU: | AMP4-552008-1 |
4-552008-1
Specifications
Detailed Description
Enhance your CHAMP Docking Connector with this essential KIT, COVER, featuring a durable 180-degree design for seamless connectivity. With 50 POS, it ensures efficient data and power transmission. The Strain Relief cover_type guarantees secure cable connections, while its wide operating_temperature_range of -55 to 105°C (-67 to 221°F) makes it suitable for various environments. ROHS compliant and packaged in a box for convenience, this accessory is a must-have for maintaining optimal performance in your connectivity setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 229974-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/21/2018 | P-17-015051 - Manufacturing location change. Following Part Numbers will be transferred from SAN AI KOUGYOU(65-1 Ohmura Shinden, Yaizu-shi Shizuoka JPN) to SAN AI KOUGYOU (338-6,Kohizi,Yaizu-shi Shizuoka JPN). | Download | |||


