| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640432-1 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640432-1 |
| SKU: | AMP4-640432-1 |
4-640432-1
Specifications
Detailed Description
Enhance signal connectivity with this MTA 156 Connector Assembly, designed for efficient cable mounting in appliances. Featuring a durable Nylon housing and 11 female contact positions with IDC termination, it ensures reliable performance in a variety of applications. With UL and CSA certifications, it meets stringent safety standards, while its tin contact plating and nickel underplating offer excellent conductivity. The yellow housing color and 3.96mm pitch make it easy to identify and install, catering to 20 AWG stranded wire with a 600V AC voltage rating. Operating in a wide temperature range of -55 to 105°C, this connector is RoHS compliant, guaranteeing environmental responsibility. Perfect for wire-to-board connections, it comes in a package of 250, ready to streamline your assembly process. Elevate your connectivity solutions with this high-quality MTA 156 Connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640432-1 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-640432-1 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-640432-1 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-640432-1 Application Tooling | ![]() |


