4-640433-9

Heilind Number:AMP4-640433-9
Manufacturer:TE Connectivity
Manufacturer Number:4-640433-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

19P MTA156 CONN ASSY 22AWG RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-640433-9
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:125
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:19
Housing Color:Red
GPL:103
Profile:Standard
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.03 µm, 80 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:2.03 - 5.08 µm, 80 - 200 µin
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:19
Wire Size:22 AWG, .325 mm²
Contact Layout:Inline
Connector Length:2.964 in, 75.29 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:30 µin, .762 µm
Mating Retention:Without
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:4-640433-9
SKU:AMP4-640433-9

Detailed Description

Enhance power connectivity with this MTA 156 series connector, designed for reliable performance in various applications. Featuring UL and CSA standards compliance, its nylon housing ensures durability, while the copper alloy contacts with tin plating offer efficient power transfer. With insulation displacement crimp termination and strain relief included, installation is convenient and secure. This red connector accommodates 19 stranded wires of 22 AWG, ideal for power circuit applications. Operating in a wide temperature range and meeting RoHS standards, it guarantees safety and reliability. Perfect for appliances and circuit boards, this connector assembly is a essential component in power systems.