| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640440-1 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 27.94 ;27.94 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 11 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640440-1 |
| SKU: | AMP4-640440-1 |
4-640440-1
| Heilind Number: | AMP4-640440-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640440-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTA 100 Connector Assembly, designed for reliable signal transmission. This UL and CSA certified receptacle features a durable nylon housing, ideal for cable mount applications. With 11 contacts and a pitch of 2.54mm, it ensures secure and efficient connections. The tin-plated contacts can handle up to 5A of current at 250VAC, making it suitable for various electronic devices. Its insulation displacement crimp termination method simplifies installation, while its red housing color adds a visual pop. RoHS compliant and operating temperature range of -55 to 105°C, this connector meets high-quality standards for your peace of mind. Perfect for appliances and other signal circuit applications, it guarantees performance and longevity. With mating retention and locking lance contact retention, it ensures a stable connection in any environment.Upgrade your connectivity with this versatile connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640440-1 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 4-640440-1 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-640440-1 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-640440-1 Application Tooling | ![]() |


