| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640440-7 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 1.7 ;43.18 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 17 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.7 in, 43.18 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 17 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640440-7 |
| SKU: | AMP4-640440-7 |
4-640440-7
| Heilind Number: | AMP4-640440-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640440-7 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with this MTA 100 series UL and CSA standards-certified Connector Assembly. Designed for reliable performance, this receptacle features insulation displacement crimp (IDC) termination, with 17 tin-plated contacts suitable for 22 AWG stranded wire. The durable nylon housing in striking red ensures longevity, while its compact design and cable mount installation make it ideal for signal circuit applications. With a maximum operating temperature of 105°C and voltage rating of 250 VAC, it guarantees safe and efficient connectivity. Perfect for various appliances, this connector assembly is RoHS compliant, making it environmentally friendly. Each package contains 250 units, offering value and convenience for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640440-7 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 4-640440-7 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-640440-7 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-640440-7 Application Tooling | ![]() |


