| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640442-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Overall Height: | 6.99 mm[.275 in] |
| Overall Length: | 30.48 mm[1.2 in] |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.2 in, 30.48 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 12 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640442-2 |
| SKU: | AMP4-640442-2 |
4-640442-2
Specifications
Detailed Description
Introducing the MTA 100 series Connector Assembly, a versatile solution for your signal circuit applications. This receptacle connector, with CSA and UL standards compliance, offers reliable performance with a 5A amperage rating and 250VAC voltage. Featuring 12 contacts in a single row, it is designed for cable mount (free-hanging) installation using insulation displacement crimp (IDC) termination. The housing, made of durable Nylon 6/6 in a striking blue color, ensures secure connections in a wide temperature range from -55°C to 105°C (-67°F to 221°F). With its tin-plated female contacts and nickel underplating, this 2.54mm (.1 in) pitch connector guarantees efficient signal transmission. Ideal for appliances and other electronic devices, this connector assembly is RoHS compliant and comes in a package quantity of 500, making it suitable for various industrial applications. Upgrade your connectivity with the MTA 100 series Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640442-2 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 4-640442-2 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-640442-2 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-640442-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-647000-2 | ![]() |


