| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640443-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 33.02 ;33.02 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | Green |
| Mating Retention Type: | Locking Ramp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .08 - .09 mm², 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Assembly, Connector |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 13 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640443-3 |
| SKU: | AMP4-640443-3 |
4-640443-3
| Heilind Number: | AMP4-640443-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640443-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
The 4-640443-3 MTA 100 series connector is a versatile solution for signal transmission in wire-to-board applications. Featuring a 28 AWG wire size and tin contact plating, it ensures reliable conductivity with a contact amperage of 5A and a voltage rating of 250VAC. The insulation displacement crimp (IDC) termination method offers easy and efficient installation, while the nylon 6/6 housing in green provides durability. With a single row configuration and 13 positions, it accommodates multiple connections efficiently. RoHS compliant and meeting UL 94V-2 material flammability standards, this connector guarantees safety and environmental responsibility. Its compact design, with dimensions of 6.99mm in height, 33.02mm in length, and 13.21mm in width, allows for space-saving cable mount installation. The connector is suitable for a wide range of operating temperatures (-55°C to 105°C) and is ideal for various industries requiring high-quality signal transmission components.

