| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640599-1 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Overall Height: | 9.78 mm[.385 in] |
| Overall Length: | 43.59 mm[1.716 in] |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640599-1 |
| SKU: | AMP4-640599-1 |
4-640599-1
| Heilind Number: | AMP4-640599-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640599-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connection systems with our MTA 156 series Connector Assembly. Designed for efficiency and durability, this receptacle features a housing made of high-quality nylon with a vibrant orange color. Meeting CSA and UL standards, it ensures reliable performance with a voltage rating of 600 V AC and an amperage of 7 A. With 11 contacts and a cable mount setup, it offers seamless integration into your setup. The insulation displacement crimp termination method and tin contact plating guarantee secure and lasting connections. Perfect for power applications, this connector is ideal for appliances and more. Its compact design, with an overall height of 9.78 mm and length of 43.59 mm, makes it easy to install in various settings. RoHS compliant and with agency certifications, you can trust in its quality and environmental responsibility. Whether for industrial or commercial use, this connector is a reliable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640599-1 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 4-640599-1 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-640599-1 Application Tooling | ![]() |


