| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640600-0 |
| Series: | MTA 156 |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .385 |
| Overall Length: | 39.62 ;39.62 mm |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 10 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640600-0 |
| SKU: | AMP4-640600-0 |
4-640600-0
| Heilind Number: | AMP4-640600-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640600-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Ideal for signal applications, this MTA 156 Connector Assembly is designed for reliable and efficient connectivity. With a housing made of durable nylon and featuring insulation displacement crimp (IDC) termination, it offers secure attachment for 10 contacts in a single row. The female contact type with tin plating ensures optimal conductivity, while meeting CSA and UL standards for safety and performance. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 600V AC, it is suitable for a variety of environments. This yellow receptacle housing, measuring .385 inches in height and 1.56 inches in length, is engineered for cable mount (free-hanging) installation with stranded wire, accommodating 20 AWG (.5 - .6 mm²) sizes. With features such as a locking lance for contact retention and UL 94V-2 material flammability standard compliance, this connector assembly guarantees quality and compliance. Packaged in quantities of 250, it is a reliable solution for your connector needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58443-1 | ![]() | |
| TE Connectivity 59804-1 | ![]() |


