4-640600-6

Heilind Number:AMP4-640600-6
Manufacturer:TE Connectivity
Manufacturer Number:4-640600-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

16P MTA156 CONN ASSY 20AWG LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-640600-6
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:125
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:16
Housing Color:Yellow
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Box & Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:20 AWG, .5 - .6 mm²
Contact Layout:Inline
Connector Length:2.496 in, 63.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:16
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:4-640600-6
SKU:AMP4-640600-6

Detailed Description

Enhance connectivity with this MTA 156 series Connector Assembly, designed for reliable performance in various applications. The receptacle features a durable nylon housing and insulation displacement crimp termination method, ensuring secure cable mount installation. With UL and CSA standards met, it guarantees safety and quality. Its 16 female contacts, rated for 7A and 600V AC, accommodate 20 AWG stranded wires. The yellow housing, with UL 94V-2 flammability rating, offers visibility and protection. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this connector is suitable for signal transmission in demanding environments. Its compact design, measuring 2.496 inches in length and 0.385 inches in width, makes it ideal for wire-to-board connections. Packaged in quantities of 125, it is a convenient solution for various electronic systems, ensuring efficient and secure mating with its locking ramp retention feature. RoHS compliant and featuring agency certifications, it meets international standards for environmental responsibility and performance. Upgrade your connectivity with this high-quality connector assembly.