| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640602-1 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640602-1 |
| SKU: | AMP4-640602-1 |
4-640602-1
| Heilind Number: | AMP4-640602-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640602-1 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with this MTA 156 series Connector Assembly, designed for optimal performance in signal applications. Featuring a durable nylon housing in a sleek white color, this receptacle connector offers secure cable mount installation with insulation displacement crimp termination for efficient assembly. With CSA and UL standards met, you can trust in its reliability for a wide range of appliances. The 11-position, single-row design with tin-plated female contacts accommodates 24 AWG stranded wires, ensuring a seamless inline connection. Operating at up to 600V AC and rated for 7A contact amperage, it's suitable for demanding environments. Its compact form factor, measuring 43.59mm in length and 9.78mm in width, makes it versatile for various wire-to-board setups. RoHS compliant and with agency certifications, this connector assembly guarantees quality and compliance in every use. Whether for industrial machinery, consumer electronics, or automotive applications, this IDC connector is a dependable choice for your connectivity needs. With 250 pieces in each package, it's perfect for both small-scale projects and large-scale installations. Upgrade your connections with this high-performance connector assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640602-1 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 4-640602-1 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-640602-1 Application Tooling | ![]() |


