| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640602-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.34 in, 59.44 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640602-5 |
| SKU: | AMP4-640602-5 |
4-640602-5
| Heilind Number: | AMP4-640602-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640602-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Connector Assembly from the MTA 156 series. Designed for optimal performance, this assembly features a durable Nylon housing and Insulation Displacement Crimp (IDC) termination method, ensuring secure and efficient connectivity. With CSA and UL standards met, you can trust in its safety and reliability. The 15-position, 1-row design, along with a 3.96mm pitch, is ideal for signal circuit applications. The contact layout is inline, with female contacts plated with tin for excellent conductivity. Suitable for cable mount installation, this assembly has a voltage rating of 600V AC and a contact amperage of 7A, making it perfect for various appliances. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility in usage. RoHS compliant and featuring UL 94V-2 flammability standards, it meets environmental and safety requirements. Whether for industrial or residential use, this Connector Assembly is a dependable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640602-5 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 4-640602-5 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-640602-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-641524-5 | ![]() |


