4-640602-9

Heilind Number:AMP4-640602-9
Manufacturer:TE Connectivity
Manufacturer Number:4-640602-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

19P MTA156 CONN ASSY 24AWG LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-640602-9
Series:MTA 156
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Plating:Tin
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Female
Shape:Rectangular
Package Quantity:125
Cable Type:Stranded
Connection Type:Connector Assembly
Contact Amperage:7 A
Number of Positions:19
Housing Color:White
GPL:103
Mating Retention Type:Locking Ramp
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Connector Height:18.42 mm, .725 in
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1524
Wire Size:24 AWG, .2 mm²
Contact Layout:Inline
Connector Length:2.964 in, 75.29 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Assembly, Connector
ECCN:EAR99
Connector Width:.385 in, 9.78 mm
Mating Retention:With
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Locking Lance
Connector and Housing Type:Receptacle Housing
Number of Cavities:19
Panel Gasket:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-2
Part Aliases:4-640602-9
SKU:AMP4-640602-9

Detailed Description

Elevate your connectivity with our MTA 156 series Connector Assembly, designed for seamless integration in a variety of applications. This UL and CSA certified receptacle features a durable nylon housing, accommodating 19 female contacts with Insulation Displacement Crimp (IDC) termination for efficient installation. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it ensures reliable signal transmission. The white housing, measuring 18.42mm in height, is suitable for cable mount setups, offering a secure connection with a mating retention system. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is ideal for demanding environments. RoHS compliant and boasting UL 94V-2 flammability standard, this connector assembly guarantees both performance and safety. Whether for appliances or industrial equipment, trust in its quality for your wiring needs. Packaged in a quantity of 125, it is a versatile and essential component for your projects.