| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640605-1 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 11 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.716 in, 43.59 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 11 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640605-1 |
| SKU: | AMP4-640605-1 |
4-640605-1
| Heilind Number: | AMP4-640605-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640605-1 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires with this MTA 156 series Connector Assembly, designed for cable mount applications. Featuring a durable Nylon 6/6 housing in a vibrant yellow color, this receptacle offers reliable performance with UL and CSA standards compliance. Its 11 female contacts, each plated with tin, accommodate 20 AWG stranded wires with insulation displacement crimp termination. With a pitch of 3.96mm (.156 in) and a voltage rating of 600V AC, it is ideal for signal circuit applications. This connector, packaged in a set of 250, is RoHS compliant and operates in a wide temperature range from -55 to 105°C (-67 to 221°F), making it suitable for various environments. Trusted for quality and performance, it is a crucial component in appliances and other electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640605-1 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 4-640605-1 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-640605-1 Application Tooling | ![]() |


