| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640605-3 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 13 |
| Housing Color: | Yellow |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 20 AWG, .5 - .6 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.028 in, 51.51 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .385 in, 9.78 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 13 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640605-3 |
| SKU: | AMP4-640605-3 |
4-640605-3
| Heilind Number: | AMP4-640605-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640605-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this MTA 156 Connector Assembly, designed for reliable performance in appliances. Featuring a 13-position receptacle housing with IDC termination method, it ensures secure wire and cable connections. The yellow nylon 6/6 housing meets UL 94V-2 flammability standards, offering durability and safety. With a 3.96mm pitch and 7A contact amperage, it facilitates efficient power transmission. CSA and UL certified, this connector assembly guarantees compliance with stringent quality standards. Suitable for stranded cables up to 20 AWG, it operates flawlessly in temperatures ranging from -55 to 105°C. Packaged in a quantity of 250, it's ideal for various industrial applications. RoHS compliant and environmentally friendly, this connector assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640605-3 Application Tooling | ![]() |
| TE Connectivity 58443-1 | TE Connectivity 4-640605-3 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-640605-3 Application Tooling | ![]() |


