| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640620-8 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 18 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.72 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 18 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640620-8 |
| SKU: | AMP4-640620-8 |
4-640620-8
| Heilind Number: | AMP4-640620-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640620-8 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
This MTA 100 series Connector Assembly is designed for efficient signal transmission in various applications. With CSA and UL standards met, it ensures reliable performance with a voltage rating of 250 VAC. The housing is made of durable nylon in a vibrant red color, accommodating 18 positions for optimal connectivity. Featuring a cable mount (free-hanging) design and insulation displacement crimp termination method, it offers easy installation with 22 AWG stranded wires. The contact plating of tin ensures excellent conductivity, while the operating temperature range of -55 to 105 °C (-67 to 221 °F) suits diverse environments. With a female contact type, this rectangular connector system is ideal for wire-to-board applications in appliances and beyond. RoHS compliant and with agency certifications from CSA and UL, it guarantees both performance and safety. Whether for industrial or commercial use, this Connector Assembly is a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640620-8 Application Tooling | ![]() |
| TE Connectivity 59803-1 | TE Connectivity 4-640620-8 Application Tooling | ![]() |


