4-641120-2

Heilind Number:AMP4-641120-2
Manufacturer:TE Connectivity
Manufacturer Number:4-641120-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

12P MTA156 HDR ASSY FL/ST LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641120-2
Series:MTA 156
Amperage:7 A
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:500
Contact Amperage:7 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.028 in, 51.51 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Round
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:4-641120-2
SKU:AMP4-641120-2

Detailed Description

Introducing our MTA 156 Series PCB Mount Header, a reliable connector designed for power applications. With a straight orientation and 12 gold-plated contacts, it ensures efficient signal transmission in a variety of electronic setups. The polyester housing with UL 94V-0 flammability standard offers durability and safety. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for demanding environments. Featuring a 3.96mm pitch and a 7A amperage rating, it guarantees high performance in power circuits. With certifications from CSA and UL, as well as RoHS compliance, you can trust in the quality and reliability of this essential component for your PCB assembly needs.