| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641148-4 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 14 |
| Housing Color: | Orange |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.184 in, 55.47 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 14 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641148-4 |
| SKU: | AMP4-641148-4 |
4-641148-4
Specifications
Detailed Description
Enhance your power circuit applications with this MTA 156 Connector Assembly, designed for optimal performance and reliability. Featuring a durable Nylon 6/6 housing in a vibrant orange color, this receptacle connector is UL and CSA certified, meeting stringent safety standards. With insulation displacement crimp termination and tin contact plating, it offers secure and efficient connectivity for 14 positions, accommodating 18 AWG stranded wires. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it ensures stable operation even in demanding environments. Ideal for appliances and other power applications, this connector assembly is RoHS compliant, making it a sustainable choice. With its compact design and cable mount feature, it is easy to integrate into your systems, providing a seamless wire-to-board connection solution. Each package contains 125 units, offering value and convenience for your connectivity needs. Upgrade your setups with this high-quality connector assembly, ensuring efficient power transmission and signal integrity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-641148-4 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-641148-4 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-641148-4 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-641148-4 Application Tooling | ![]() |


