| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641148-5 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 125 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 15 |
| Housing Color: | Orange |
| GPL: | 103 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 2.34 in, 59.44 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | Without |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 15 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641148-5 |
| SKU: | AMP4-641148-5 |
4-641148-5
| Heilind Number: | AMP4-641148-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-641148-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate the efficiency and reliability of your power connections with our MTA 156 Connector Assembly. Designed for optimal performance, this receptacle features a single row of 15 female contacts with insulation displacement crimp (IDC) termination, accommodating 18 AWG stranded cables. Its tough nylon 6/6 housing in vibrant orange ensures durability, while meeting UL 94V-2 material flammability standards for enhanced safety. With CSA and UL certifications, it guarantees quality and compliance. Operating at voltages up to 600 V AC and 7 A, it's ideal for power applications, even in harsh environments with an operating temperature range of -55 to 105 °C. The tin-plated contacts offer excellent conductivity, and with a pitch of 3.96 mm, it's suitable for wire-to-board connections. Whether for appliances or industrial use, this connector assembly is a reliable solution, packaged in quantities of 125 for convenient deployment. RoHS compliant and with LR 7189 and E28476 certifications, it's a trusted choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-641148-5 Application Tooling | ![]() |
| TE Connectivity 58247-1 | TE Connectivity 4-641148-5 Application Tooling | ![]() |
| TE Connectivity 58247-3 | TE Connectivity 4-641148-5 Application Tooling | ![]() |
| TE Connectivity 59804-1 | TE Connectivity 4-641148-5 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-647476-5 | ![]() |


