4-641207-9

Heilind Number:AMP4-641207-9
Manufacturer:TE Connectivity
Manufacturer Number:4-641207-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

19P MTA156 HDR ASSY FL RA LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641207-9
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:19
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.34 in, 59.44 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Rear
Material Flammability Standard:UL 94V-0
Part Aliases:4-641207-9
SKU:AMP4-641207-9

Detailed Description

Enhance your power circuit applications with our MTA 156 Series Board Mount Connector. Featuring a single row layout with 19 contact positions and a 3.96mm pitch, this connector is designed for seamless integration on your PCB. With a durable polyester housing and copper alloy contacts plated with gold, it ensures reliable performance even in demanding environments. Rated for up to 600V AC and 7A, it meets stringent safety standards with UL 94V-0 flammability certification. Operating smoothly in temperatures ranging from -55 to 105°C, it's ideal for a wide range of industrial and appliance applications. Whether you're building prototypes or mass-producing equipment, this connector, with its right-angle mount orientation and solder termination method, offers easy installation and secure connectivity. Trust in its quality and compliance with RoHS regulations for a sustainable and efficient solution.