4-641210-7

Heilind Number:AMP4-641210-7
Manufacturer:TE Connectivity
Manufacturer Number:4-641210-7
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

17P MTA156 HDR FLRA FB 30AU LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-641210-7
Series:MTA 156
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:250
Contact Amperage:7 A
Number of Positions:17
Housing Color:Natural
Mount Orientation:Right Angle
GPL:103
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:10.8 mm, .425 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1525
Contact Layout:Inline
Connector Length:2.964 in, 75.29 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:10.16 mm, .4 in
Contact Retention:Without
Right Angle Bending Side:Front
Material Flammability Standard:UL 94V-0
Part Aliases:4-641210-7
SKU:AMP4-641210-7

Detailed Description

Enhance your power circuit applications with our MTA 156 Series Board Mount Connector. Designed for reliable performance, this connector features a single row with 17 positions for seamless connectivity. The housing, made of durable Polyester with Glass Fiber, ensures long-lasting durability, while the Copper Alloy contacts with Gold plating offer excellent conductivity. With a pitch of 3.96mm and a voltage rating of 600V AC, this connector is suitable for demanding environments. Its solder termination method and UL 94V-0 flammability standard compliance guarantee safety and ease of installation. Operating temperature range of -55 to 105°C makes it ideal for various industrial applications. The right-angle mount orientation and compact design make it suitable for space-constrained setups. With LR7189 and E28476 certifications, you can trust in its quality and reliability. RoHS compliant, this connector is also environmentally friendly. Upgrade your PCB assemblies with this high-quality connector, perfect for appliances and power systems.