| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641210-9 |
| Series: | MTA 156 |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 7 A |
| Number of Positions: | 19 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 103 |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.8 mm, .425 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1525 |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | 10.16 mm, .4 in |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-641210-9 |
| SKU: | AMP4-641210-9 |
4-641210-9
Specifications
Detailed Description
Enhance your power circuit connections with our MTA 156 series board mount header. Designed for efficient PCB assembly, this connector features a single row of 19 square pin contacts with a pitch of 3.96mm (.156 in). With a high voltage rating of 600V AC and a current handling capacity of 7A, it's perfect for demanding applications. The polyester housing in a natural color meets UL 94V-0 flammability standards, ensuring safety. Gold plating on the contact mating area provides reliable conductivity, while the solder termination method guarantees secure attachment. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. This unshrouded header, with a right-angle mount orientation, offers easy installation and space-saving benefits. With LR7189 and E28476 certifications, it meets international quality standards. RoHS compliant and suitable for appliances, this connector is a reliable choice for your PCB projects. Packaged in quantities of 250, it's convenient for large-scale production. Upgrade your connectivity with this durable and efficient board mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-9 | ![]() | |
| TE Connectivity 1-640251-9 | ![]() | |
| TE Connectivity 1-647402-9 | ![]() | |
| TE Connectivity 1-770849-9 | ![]() |


