4-644460-6

Heilind Number:AMP4-644460-6
Manufacturer:TE Connectivity
Manufacturer Number:4-644460-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

16P MTA156 CONN ASSY 18AWG ORA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-644460-6
Series:MTA 156
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Copper Alloy
Pitch:.156 in, 3.96 mm
Voltage:600 V AC
Contact Type:Socket
Strain Relief:Strain Relief Included
Wire Type:Stranded
Package Quantity:125
Cable Type:Discrete Wire
Contact Amperage:7 A
Number of Positions:16
Housing Color:Orange
GPL:103
Profile:Standard
Mating Retention Type:Locking Ramp
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold, Gold Flash
Contact Mating Area Plating Thickness:.076 µm, 3 µin
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:15 µin, .76 µm
Contact Underplating Material:Nickel
Connector Height:.355 in, 9.02 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarizing Tab
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board, Wire & Cable
Product Code:1524
Number of Power Positions:16
Wire Size:18 AWG, .8 - .9 mm²
Contact Layout:Inline
Connector Length:2.496 in, 63.4 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Connector Assembly
ECCN:EAR99
Contact Underplating Thickness:1.27 - 1.77 µm
Mating Retention:With
PCB Mount Alignment:Without
Cable Exit Angle:90°
Accepts Wire Insulation Diameter:.095 in, 2.41 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Receptacle
Wire/Cable IDC Installation Type:Closed End
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:4-644460-6
SKU:AMP4-644460-6

Detailed Description

Easily connect power and signal wires with our MTA 156 series connector. Designed for reliability, this cable mount connector features insulation displacement crimp termination for efficient installation. With a housing made of durable nylon in vibrant orange, it ensures secure connections in a variety of applications. Meeting CSA and UL standards for safety and performance, it's suitable for use in appliances and other electronic devices. The 16-position connector accommodates 18 AWG stranded wires, with a 90° cable exit angle for convenient routing. Gold-plated contacts guarantee excellent conductivity, while a locking ramp ensures secure mating. Suitable for both power and signal applications, this connector assembly is RoHS compliant for environmentally conscious sourcing. Perfect for wire-to-board connections, it's a reliable choice for your project's needs.